Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANAVISE
Manufacturer Part No350Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.75F030
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $128.250 |
Price for:Each
Minimum: 1
Multiple: 1
$128.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
A multi-purpose work holding vice.
- Extra-wide opening jaws open a full 9” (228.6mm)
- Parts tray base mount adds stability [8.5” (215.9mm) diameter]
- Has 6x individual trays to neatly hold small parts and tools
- Six non-marring, anti-skid pads
- Ribbed, neoprene jaw pads
- Single knob controls head movement through 3-planes: 90° Tilt, 360° Turn & 360° Rotation
- Double-action jaws open/close quickly
- Can be reversed to provide zero closure
Technical Specifications
Jaw Width
38.1mm
Product Range
-
Jaw Opening Max
228.6mm
SVHC
To Be Advised
Technical Docs (1)
Alternatives for 350
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
