Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoABM1M-A-CCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.89F2504
Also Known AsGTIN UPC EAN: 07498358062
Your Part Number
113 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $76.810 |
| 5+ | $71.760 |
| 10+ | $67.350 |
| 25+ | $65.340 |
| 50+ | $61.660 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$76.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoABM1M-A-CCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.89F2504
Also Known AsGTIN UPC EAN: 07498358062
Technical Datasheet
Mount Fixing TypeAdhesive
Mounting Hole Dia-
Mount ColourWhite
Mount MaterialNylon 6.6 (Polyamide 6.6)
Length12.7mm
Width12.7mm
Height-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- 4-way rubber-based adhesive backed cable tie mount
- Designed for fast installation and long-term performance and reliability
- Allow cable tie entry from all four sides
- Produced 2-up and with tear tabs for fast and easy liner removal to speed installation
- Rubber-based adhesive provides a strong and reliable bond
- For indoor use only
- Used with miniature cable ties
- UL recognized and CE compliant
Technical Specifications
Mount Fixing Type
Adhesive
Mount Colour
White
Length
12.7mm
Height
-
SVHC
No SVHC (04-Feb-2026)
Mounting Hole Dia
-
Mount Material
Nylon 6.6 (Polyamide 6.6)
Width
12.7mm
Product Range
-
Technical Docs (2)
Alternatives for ABM1M-A-C
2 Products Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
