Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoABM2S-A-CCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.78F623
Also Known AsGTIN UPC EAN: 07498358033
Your Part Number
469 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $143.660 |
| 10+ | $136.930 |
| 50+ | $131.900 |
| 100+ | $127.690 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$143.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoABM2S-A-CCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.78F623
Also Known AsGTIN UPC EAN: 07498358033
Technical Datasheet
Mount Fixing TypeAdhesive
Mounting Hole Dia-
Mount ColourWhite
Mount MaterialABS (Acrylonitrile Butadiene Styrene)
Length25.4mm
Width25.4mm
Height4.2mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
ABM2S-A-C is a 4-way rubber-based adhesive-backed cable tie mount that has been designed for fast installation and long-term performance and reliability. It is made of ABS plastic. This mount can be used with miniature, intermediate, and standard cable ties and is intended for use in indoor environments. It is supplied in strips of 2, is white in color and comes in packages of 100.
- 0.04inch maximum compatible panel thickness
- Operating temperature range from -29 to 49°C
- 0.2inch overall height, 1inch overall length, 1inch overall width
- UL Recognized: E136577 standard
- For use with miniature, intermediate, standard cross-section ties
Technical Specifications
Mount Fixing Type
Adhesive
Mount Colour
White
Length
25.4mm
Height
4.2mm
SVHC
No SVHC (04-Feb-2026)
Mounting Hole Dia
-
Mount Material
ABS (Acrylonitrile Butadiene Styrene)
Width
25.4mm
Product Range
-
Technical Docs (2)
Alternatives for ABM2S-A-C
3 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
