Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoABMM-A-CCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.78F622
Also Known AsGTIN UPC EAN: 07498358500
Your Part Number
95 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $103.230 |
| 5+ | $96.880 |
| 10+ | $92.610 |
| 25+ | $88.700 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$103.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoABMM-A-CCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.78F622
Also Known AsGTIN UPC EAN: 07498358500
Technical Datasheet
Mount Fixing TypeAdhesive
Mounting Hole Dia-
Mount ColourWhite
Mount MaterialABS (Acrylonitrile Butadiene Styrene)
Length19.1mm
Width19.1mm
Height4.6mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
ABMM-A-C is a rubber-based adhesive back cable tie mount designed for fast installation and long-term performance. This mount can be used with miniature and intermediate cable ties. Made of ABS plastic and intended for use in indoor environments.
- Rubber-based adhesive back cable tie mount
- Designed for fast installation and long-term performance
- Allow cable tie entry from all four sides
- Produced 2-up and with tear tabs for fast and easy liner removal to speed installation
- Rubber-based adhesive provides a strong and reliable bond
- Used with miniature, intermediate cross-section ties
- UL recognized: E136577, CE compliant standards
- Supplied in strips of 2, are white in color and come in packages of 100
- Dimension is 0.75” x 0.75”
Technical Specifications
Mount Fixing Type
Adhesive
Mount Colour
White
Length
19.1mm
Height
4.6mm
SVHC
No SVHC (04-Feb-2026)
Mounting Hole Dia
-
Mount Material
ABS (Acrylonitrile Butadiene Styrene)
Width
19.1mm
Product Range
-
Technical Docs (2)
Alternatives for ABMM-A-C
6 Products Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
