Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoAFR4ECOSCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.80AC9028
Product RangePan-Way Series
Also Known AsGTIN UPC EAN: 61305644918
Your Part Number
3 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $3.520 |
| 10+ | $3.440 |
| 25+ | $3.340 |
| 50+ | $3.250 |
| 100+ | $3.140 |
| 500+ | $3.050 |
| 1000+ | $2.950 |
Price for:Each
Minimum: 1
Multiple: 1
$3.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoAFR4ECOSCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.80AC9028
Product RangePan-Way Series
Also Known AsGTIN UPC EAN: 61305644918
Technical Datasheet
Raceway / Duct MaterialABS (Acrylonitrile Butadiene Styrene)
Raceway / Duct ColorSlate
External Length184.1mm
External Width43.3mm
External Height14.7mm
Product RangePan-Way Series
SVHCNo SVHC (17-Jan-2023)
Product Overview
- Pan-Way® AFR end cap fitting - office slate
- For use with Panduit® Pan-Net and Net-Key communication systems
- UL94V-0 and E116129, UL-5A 600VAC CSA C22.2 No. 62.1-03 600V standards
- Tamper-resistant properties
- 1 end cap fitting includes
- Provides solutions for routing low voltage, fibre optic and/or power cabling over floors
Technical Specifications
Raceway / Duct Material
ABS (Acrylonitrile Butadiene Styrene)
External Length
184.1mm
External Height
14.7mm
SVHC
No SVHC (17-Jan-2023)
Raceway / Duct Color
Slate
External Width
43.3mm
Product Range
Pan-Way Series
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
