Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoC060X020YJTCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.55R1592
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $77.000 |
| 5+ | $72.350 |
| 10+ | $68.120 |
| 25+ | $64.730 |
| 50+ | $61.350 |
Price for:Pack of 10000
Minimum: 1
Multiple: 1
$77.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoC060X020YJTCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.55R1592
Technical Datasheet
Label TypeThermal Transfer Printable
Label Height5.1mm
Label Width15.2mm
Label Diameter-
Label MaterialPolyester
Label ColourWhite
Pack Quantity10000
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Label Type
Thermal Transfer Printable
Label Width
15.2mm
Label Material
Polyester
Pack Quantity
10000
SVHC
No SVHC (04-Feb-2026)
Label Height
5.1mm
Label Diameter
-
Label Colour
White
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
