Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoC100X050APTCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.71P9423
Also Known AsGTIN UPC EAN: 07498311214
Your Part Number
500 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 500+ | $0.484 |
Price for:Each
Minimum: 500
Multiple: 500
$242.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoC100X050APTCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.71P9423
Also Known AsGTIN UPC EAN: 07498311214
Technical Datasheet
Label TypeRaised Die-Cut
Label Height12.7mm
Label Width25.4mm
Label Diameter-
Label MaterialPolyester
Label ColourWhite
Pack Quantity500
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Label Type
Raised Die-Cut
Label Width
25.4mm
Label Material
Polyester
Pack Quantity
500
SVHC
No SVHC (04-Feb-2026)
Label Height
12.7mm
Label Diameter
-
Label Colour
White
Product Range
-
Technical Docs (2)
Alternatives for C100X050APT
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
