Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoC100X050YJTCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.08J1123
Also Known AsGTIN UPC EAN: 07498352966
Your Part Number
4 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $145.440 |
| 5+ | $135.270 |
| 10+ | $127.990 |
Price for:Pack of 10000
Minimum: 1
Multiple: 1
$145.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoC100X050YJTCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.08J1123
Also Known AsGTIN UPC EAN: 07498352966
Technical Datasheet
Label TypeIdentification
Label Height12.7mm
Label Dimensions12.7mm x 25.4mm
Label Width25.4mm
Label Diameter-
Label MaterialPolyester
Label ColourWhite
Pack Quantity10000
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Pan-Code® thermal transfer component label
- White polyester label
- UL969, cUL C22.2, DIN 40050-9 standards
- Suitable for general component labelling
- Labels offer crisp, clear legends with superior legibility
- Designed for use with thermal transfer desktop printers including the TDP43MY and TDP42HY printers
- Labelling software packages include all label formats for quick and easy label production
- Indoor/outdoor rated and provides durability
- High temperature resistance and dimensional stability, does not stretch or easily tear
- C100X050YJT replaces TTC45T-1 , TTC45Y-1 , TTC8Y-10 , TTC8YS-10 and TTC93Y-5
Technical Specifications
Label Type
Identification
Label Dimensions
12.7mm x 25.4mm
Label Diameter
-
Label Colour
White
Product Range
-
Label Height
12.7mm
Label Width
25.4mm
Label Material
Polyester
Pack Quantity
10000
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
