Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoC150X075YJTCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.60K8504
Also Known AsGTIN UPC EAN: 07498352968
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $207.090 |
| 3+ | $198.000 |
| 5+ | $188.920 |
| 10+ | $178.020 |
Price for:Pack of 5000
Minimum: 1
Multiple: 1
$207.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoC150X075YJTCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.60K8504
Also Known AsGTIN UPC EAN: 07498352968
Technical Datasheet
Label TypeIdentification
Label Dimensions19.05mm x 38.1mm
Label Height19.1mm
Label Width38.1mm
Label Diameter-
Label MaterialPolyester
Label ColourWhite
Pack Quantity5000
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Pan-Code® thermal transfer component label
- White polyester label
- UL969, cUL C22.2, DIN 40050-9 standards
- Suitable for general component labelling
- Labels offer crisp, clear legends with superior legibility
- Designed for use with thermal transfer desktop printers including the TDP43MY and TDP42HY printers
- Labelling software packages include all label formats for quick and easy label production
- Indoor/outdoor rated and provides durability
- High temperature resistance and dimensional stability, does not stretch or easily tear
- C150X075YJT replaces TTC13Y-10 , TTC15Y-2.5 , TTC17Y-2.5 and TTC91C-5
Technical Specifications
Label Type
Identification
Label Height
19.1mm
Label Diameter
-
Label Colour
White
Product Range
-
Label Dimensions
19.05mm x 38.1mm
Label Width
38.1mm
Label Material
Polyester
Pack Quantity
5000
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
