Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoC195X040Y1MCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.44AM6073
Product RangePXE Series
Your Part Number
2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $127.330 |
| 5+ | $122.850 |
| 10+ | $118.380 |
| 25+ | $112.530 |
Price for:Each
Minimum: 1
Multiple: 1
$127.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoC195X040Y1MCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.44AM6073
Product RangePXE Series
Technical Datasheet
Marker TypeNon Adhesive
LegendBlank (No Legend)
Marker Dimensions10.2mm x 49.5mm
Marker MaterialPET (Polyester)
Legend ColourBlack
Marker ColourWhite
Product RangePXE Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Marker Type
Non Adhesive
Marker Dimensions
10.2mm x 49.5mm
Legend Colour
Black
Product Range
PXE Series
Legend
Blank (No Legend)
Marker Material
PET (Polyester)
Marker Colour
White
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Alternatives for C195X040Y1M
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
