Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoC4LG6-FCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.32T9377
Product RangePanduct Series
Your Part Number
54 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 6+ | $5.830 |
| 10+ | $5.330 |
| 25+ | $4.810 |
Price for:1 Foot
Minimum: 6
Multiple: 6
$34.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoC4LG6-FCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.32T9377
Product RangePanduct Series
Technical Datasheet
Raceway / Duct MaterialPVC (Polyvinylchloride)
Raceway / Duct ColorLight Gray
External Length1.8m
External Width108mm
External Height9.4mm
Product RangePanduct Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Raceway / Duct Material
PVC (Polyvinylchloride)
External Length
1.8m
External Height
9.4mm
SVHC
No SVHC (04-Feb-2026)
Raceway / Duct Color
Light Gray
External Width
108mm
Product Range
Panduct Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
