Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoCBP25-CCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.84F1400
Also Known AsGTIN UPC EAN: 07498355440
Your Part Number
4 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $56.170 |
| 3+ | $52.360 |
| 5+ | $50.710 |
| 10+ | $44.170 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$56.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoCBP25-CCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.84F1400
Also Known AsGTIN UPC EAN: 07498355440
Technical Datasheet
Standoff MaterialNylon 6.6 (Polyamide 6.6)
Thread Size - Metric-
Thread Size - Imperial-
Standoff TypeRound Male-Male
Body Length-
Overall Length-
External Width-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Circuit board support
- For board-to-board or board-to-chassis mounting
- Bell flange on bottom end provides greater stability
- Releasable and reusable
- UL #E169922 standards
- Natural colour
Technical Specifications
Standoff Material
Nylon 6.6 (Polyamide 6.6)
Thread Size - Imperial
-
Body Length
-
External Width
-
SVHC
No SVHC (04-Feb-2026)
Thread Size - Metric
-
Standoff Type
Round Male-Male
Overall Length
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
