Print Page
CCH38-S10-C
Fastener, P Clip, Screw Mount Cable Clamp, 9.5 mm, Nylon 6.6 (Polyamide 6.6), Natural, 13.5 mm
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoCCH38-S10-CCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.84F1415
Also Known AsGTIN UPC EAN: 07498360009
Your Part Number
30 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $29.680 |
| 5+ | $27.620 |
| 10+ | $26.270 |
| 25+ | $25.040 |
| 50+ | $23.560 |
| 100+ | $22.260 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$29.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoCCH38-S10-CCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.84F1415
Also Known AsGTIN UPC EAN: 07498360009
Technical Datasheet
Cable Clamp / Clip TypeScrew Mount Cable Clamp
Internal Diameter9.5mm
Cable Clamp / Clip MaterialNylon 6.6 (Polyamide 6.6)
Cable Clamp / Clip ColourNatural
External Length13.5mm
External Width12.7mm
Height-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Heavy duty fixed diameter cable clamp
- #10 (M5) screw mounting method
- Suitable for use in indoor environment
- Flame-resistant
- UL recognized E136577 standards
Technical Specifications
Cable Clamp / Clip Type
Screw Mount Cable Clamp
Cable Clamp / Clip Material
Nylon 6.6 (Polyamide 6.6)
External Length
13.5mm
Height
-
SVHC
No SVHC (04-Feb-2026)
Internal Diameter
9.5mm
Cable Clamp / Clip Colour
Natural
External Width
12.7mm
Product Range
-
Technical Docs (2)
Alternatives for CCH38-S10-C
2 Products Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
