Print Page
CCH69-S10-C
Fastener, P Clip, Screw Mount Cable Clamp, 17.5 mm, Nylon 6.6 (Polyamide 6.6), Natural, 12.7 mm
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoCCH69-S10-CCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.97B0457
Product RangeCCH Series
Also Known AsGTIN UPC EAN: 07498360014
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 5+ | $65.130 |
| 10+ | $61.880 |
Price for:Pack of 100
Minimum: 5
Multiple: 5
$325.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoCCH69-S10-CCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.97B0457
Product RangeCCH Series
Also Known AsGTIN UPC EAN: 07498360014
Technical Datasheet
Cable Clamp / Clip TypeScrew Mount Cable Clamp
Internal Diameter17.5mm
Cable Clamp / Clip MaterialNylon 6.6 (Polyamide 6.6)
Cable Clamp / Clip ColourNatural
External Length-
External Width12.7mm
Product RangeCCH Series
SVHCNo SVHC (14-Jun-2023)
Product Overview
- Heavy duty fixed diameter cable clamp
- #10 (M5) screw mounting method
- Suitable for use in indoor environment
- Flame-resistant
- UL recognized E136577 standards
- Fully radiused edges
Technical Specifications
Cable Clamp / Clip Type
Screw Mount Cable Clamp
Cable Clamp / Clip Material
Nylon 6.6 (Polyamide 6.6)
External Length
-
Product Range
CCH Series
Internal Diameter
17.5mm
Cable Clamp / Clip Colour
Natural
External Width
12.7mm
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Alternatives for CCH69-S10-C
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
