Print Page
25 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $163.010 |
| 5+ | $154.900 |
| 10+ | $151.530 |
| 25+ | $147.190 |
Price for:Each
Minimum: 1
Multiple: 1
$163.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
- IndustrialNet™ Mini-Com® 8-port DIN rail copper patch panel
- Unshielded connector
- Built-in strain relief bar
Technical Specifications
Connector Type
Modular Patch Panel
LAN Category
Cat6a
Product Range
Mini-Com
No. of Ports
8Ports
Rack U Height
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for CDPP8RG
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

