Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoCF3WH-ECopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.46F2171
Product RangePan-Way Series
Your Part Number
99 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $2.160 |
| 10+ | $2.070 |
| 25+ | $1.970 |
| 50+ | $1.930 |
| 100+ | $1.880 |
| 250+ | $1.830 |
| 500+ | $1.780 |
| 1000+ | $1.740 |
Price for:Each
Minimum: 1
Multiple: 1
$2.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoCF3WH-ECopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.46F2171
Product RangePan-Way Series
Technical Datasheet
External Height - Metric11.2mm
External Width - Metric21mm
Length - Metric38.1mm
External Height - Imperial0.44"
External Width - Imperial0.83"
Length - Imperial1.5"
Raceway / Duct ColorWhite
Raceway / Duct MaterialABS (Acrylonitrile Butadiene Styrene)
Product RangePan-Way Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
External Height - Metric
11.2mm
Length - Metric
38.1mm
External Width - Imperial
0.83"
Raceway / Duct Color
White
Product Range
Pan-Way Series
External Width - Metric
21mm
External Height - Imperial
0.44"
Length - Imperial
1.5"
Raceway / Duct Material
ABS (Acrylonitrile Butadiene Styrene)
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
