Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoCF5EI-ECopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.89F1705
Product RangePan-Way Series
Also Known AsGTIN UPC EAN: 07498325188
Your Part Number
86 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $2.940 |
| 3+ | $2.760 |
| 5+ | $2.630 |
| 10+ | $2.510 |
Price for:Each
Minimum: 1
Multiple: 1
$2.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoCF5EI-ECopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.89F1705
Product RangePan-Way Series
Also Known AsGTIN UPC EAN: 07498325188
Technical Datasheet
Raceway / Duct MaterialABS (Acrylonitrile Butadiene Styrene)
Raceway / Duct ColorIvory
External Length50.8mm
External Width27.3mm
External Height14.7mm
Product RangePan-Way Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Raceway / Duct Material
ABS (Acrylonitrile Butadiene Styrene)
External Length
50.8mm
External Height
14.7mm
SVHC
No SVHC (04-Feb-2026)
Raceway / Duct Color
Ivory
External Width
27.3mm
Product Range
Pan-Way Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
