Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoCFAPPBL1Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.67C1675
Also Known AsGTIN UPC EAN: 07498378857
Your Part Number
2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $57.990 |
| 5+ | $55.130 |
| 10+ | $53.930 |
| 25+ | $52.390 |
| 50+ | $51.250 |
Price for:Each
Minimum: 1
Multiple: 1
$57.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoCFAPPBL1Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.67C1675
Also Known AsGTIN UPC EAN: 07498378857
Technical Datasheet
Connector TypeFibre Optic Patch Panel
No. of Ports4Ports
LAN Category-
Rack U Height-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
Flat fibre patch panel used with FMT1 and FMT2 trays and holds up to four Opticom® cassettes or FAP adapter panels.
- Compatible with all 19” wide EIA rack mount installations
- Provide flexible, modular system for managing fibre termination, connections for all applications
- Offer the industry’s highest patch field density and fibre counts for all fibre
Technical Specifications
Connector Type
Fibre Optic Patch Panel
LAN Category
-
Product Range
-
No. of Ports
4Ports
Rack U Height
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for CFAPPBL1
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
