Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoCFPE2WHY
Newark Part No.84K0984
Product RangePanNet Mini-Com Series
Technical Datasheet
34 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $5.160 |
Price for:Each
Minimum: 1
Multiple: 1
$5.16
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoCFPE2WHY
Newark Part No.84K0984
Product RangePanNet Mini-Com Series
Technical Datasheet
Accessory TypeFaceplate
For Use WithPanduit PanNet Mini-Com Series Modules
No. of Module Spaces2
Connector Body MaterialABS (Acrylonitrile Butadiene Styrene) Body
Connector ColourWhite
Product RangePanNet Mini-Com Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Accessory Type
Faceplate
No. of Module Spaces
2
Connector Colour
White
SVHC
No SVHC (21-Jan-2025)
For Use With
Panduit PanNet Mini-Com Series Modules
Connector Body Material
ABS (Acrylonitrile Butadiene Styrene) Body
Product Range
PanNet Mini-Com Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability