Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoCLT150F-D20Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.83F7266
Also Known AsGTIN UPC EAN: 07498353310
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $708.750 |
| 10+ | $686.600 |
| 25+ | $668.890 |
Price for:Spool of 500
Minimum: 1
Multiple: 1
$708.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoCLT150F-D20Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.83F7266
Also Known AsGTIN UPC EAN: 07498353310
Technical Datasheet
Sleeving / Tubing TypeSplit Corrugated Loom
Sleeving MaterialPE (Polyethylene)
Sleeving ColourBlack
Internal Diameter37.6mm
Length - Metric152.4m
Length - Imperial500ft
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sleeving / Tubing Type
Split Corrugated Loom
Sleeving Colour
Black
Length - Metric
152.4m
Product Range
-
Sleeving Material
PE (Polyethylene)
Internal Diameter
37.6mm
Length - Imperial
500ft
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
