Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoCLT150F-X4Copy
Newark Part No.65H8916
Product RangeCLT Series
Also Known AsGTIN UPC EAN: 07498382896
Your Part Number
2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $55.010 |
| 10+ | $53.440 |
| 25+ | $51.870 |
| 50+ | $50.290 |
| 100+ | $48.720 |
| 500+ | $47.150 |
Price for:Each
Minimum: 1
Multiple: 1
$55.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoCLT150F-X4Copy
Newark Part No.65H8916
Product RangeCLT Series
Also Known AsGTIN UPC EAN: 07498382896
Technical Datasheet
Sleeving / Tubing TypeSplit Corrugated Loom
Sleeving MaterialPE (Polyethylene)
Sleeving ColourYellow
Internal Diameter39.1mm
Length - Metric3.05m
Length - Imperial10ft
Product RangeCLT Series
SVHCNo SVHC (04-Feb-2026)
Alternatives for CLT150F-X4
1 Product Found
Product Overview
Corrugated loom slit wall tubing protects cables from impact and abrasion. Features a slit for easy installation onto a bundle of wires or a pre-assembled harness assembly, increasing productivity.
- Hold in place with cable ties and accessories
- Suitable for indoor applications
- UL94-HB flammability rating and a maximum temperature rating of 122°F (50°C)
- Covers wire and cable to protect from abrasion
- Suitable indoor environment
- UL94-HB flammability rating
- Provides light crush and impact resistance
- Provides protection for cables
- Slitted for easier install onto a bundle of wires or a pre-assembled harness assembly
Technical Specifications
Sleeving / Tubing Type
Split Corrugated Loom
Sleeving Colour
Yellow
Length - Metric
3.05m
Product Range
CLT Series
Sleeving Material
PE (Polyethylene)
Internal Diameter
39.1mm
Length - Imperial
10ft
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
