Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoCLTS25F-CCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.29Y2702
Product RangeCLTS Series
Your Part Number
4 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $62.410 |
| 5+ | $58.320 |
| 10+ | $54.730 |
| 25+ | $53.100 |
| 50+ | $50.110 |
Price for:Spool of 100
Minimum: 1
Multiple: 1
$62.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoCLTS25F-CCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.29Y2702
Product RangeCLTS Series
Technical Datasheet
Sleeving / Tubing TypeSolid Corrugated Loom
Sleeving MaterialPE (Polyethylene)
Sleeving ColourBlack
Internal Diameter7.03mm
Length - Metric30.5m
Length - Imperial100ft
Product RangeCLTS Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sleeving / Tubing Type
Solid Corrugated Loom
Sleeving Colour
Black
Length - Metric
30.5m
Product Range
CLTS Series
Sleeving Material
PE (Polyethylene)
Internal Diameter
7.03mm
Length - Imperial
100ft
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
