Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoCMDSAQLCZBLCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.64K0878
Product RangeMini-Com Series
Your Part Number
30 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $46.070 |
| 5+ | $45.190 |
| 10+ | $44.320 |
| 25+ | $43.050 |
| 50+ | $42.120 |
| 100+ | $41.200 |
| 250+ | $39.130 |
Price for:Each
Minimum: 1
Multiple: 1
$46.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoCMDSAQLCZBLCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.64K0878
Product RangeMini-Com Series
Technical Datasheet
Convert From Fiber Optic ConnectorLC Duplex
Convert To Fiber Optic ConnectorLC Duplex
Convert From GenderJack
Convert To GenderJack
Adapter Body StyleStraight Adapter
Product RangeMini-Com Series
SVHC1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE)
Product Overview
- Mini-Com® multimode duplex LC adapter module
- Small form factor (SFF) adapter with integrated panel retention clips
- TIA/EIA-605 FOCIS-10 compatible
- Connects two LC connector pairs in one module space
- Intelligent lighting, security, safety systems application
Technical Specifications
Convert From Fiber Optic Connector
LC Duplex
Convert From Gender
Jack
Adapter Body Style
Straight Adapter
SVHC
1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE)
Convert To Fiber Optic Connector
LC Duplex
Convert To Gender
Jack
Product Range
Mini-Com Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
