Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoCMDSLCZBUCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.07J9879
Also Known AsGTIN UPC EAN: 07498399208
Your Part Number
50 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $27.440 |
Price for:Each
Minimum: 1
Multiple: 1
$27.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoCMDSLCZBUCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.07J9879
Also Known AsGTIN UPC EAN: 07498399208
Technical Datasheet
Fibre TypeMultimode
Convert From Fiber Optic ConnectorLC Duplex
Convert To Fiber Optic ConnectorLC Duplex
Convert From GenderJack
Convert To GenderJack
Adapter Body StyleStraight Adapter
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Mini-Com® single mode duplex LC adapter
- Small form factor (SFF) adapter with integrated panel retention clips
- TIA/EIA-605 FOCIS-10 compatible
- Rugged solution for LANs, public networks, storage area networks and fibre-to the-desk applications
Technical Specifications
Fibre Type
Multimode
Convert To Fiber Optic Connector
LC Duplex
Convert To Gender
Jack
Product Range
-
Convert From Fiber Optic Connector
LC Duplex
Convert From Gender
Jack
Adapter Body Style
Straight Adapter
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
