Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoCMPHF1Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.65C0026
Product RangeOpen-Access Series
Your Part Number
2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $67.970 |
| 5+ | $64.600 |
| 10+ | $63.190 |
| 25+ | $61.380 |
| 50+ | $56.710 |
Price for:Each
Minimum: 1
Multiple: 1
$67.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoCMPHF1Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.65C0026
Product RangeOpen-Access Series
Technical Datasheet
Cable Organizer TypeD-Ring
For Use WithPanduit 19" Racks or Cabinets
Product RangeOpen-Access Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable Organizer Type
D-Ring
Product Range
Open-Access Series
For Use With
Panduit 19" Racks or Cabinets
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
