Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoCP48BLYCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.02M8919
Product RangeMini-Com Series
Your Part Number
8 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $128.480 |
| 5+ | $122.100 |
| 10+ | $119.440 |
| 25+ | $116.020 |
Price for:Each
Minimum: 1
Multiple: 1
$128.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoCP48BLYCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.02M8919
Product RangeMini-Com Series
Technical Datasheet
Connector TypeModular Patch Panel
No. of Ports48Ports
LAN CategoryCat6
Rack U Height2U
Product RangeMini-Com Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The Mini-Com series 24, 48, 72-port black all metal Shielded Modular Patch Panels made of stainless steel with 1, 2RU rack unit spaces. The CPT removal tool allows easy moves, adds and changes of shielded jack modules.
- Provide write-on areas for port identification
- Accept Mini-Com® Modules for shielded applications
- Mount to standard TIA/EIA 19" rack or 23" racks with optional extender bracket
Applications
Consumer Electronics, Industrial
Technical Specifications
Connector Type
Modular Patch Panel
LAN Category
Cat6
Product Range
Mini-Com Series
No. of Ports
48Ports
Rack U Height
2U
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
