Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoCT-1525Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.51B814
Product RangeContour Crimp™ Series
Also Known AsGTIN UPC EAN: 07498372543
Your Part Number
8 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $531.190 |
| 2+ | $517.940 |
| 5+ | $504.680 |
Price for:Each
Minimum: 1
Multiple: 1
$531.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoCT-1525Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.51B814
Product RangeContour Crimp™ Series
Also Known AsGTIN UPC EAN: 07498372543
Technical Datasheet
Crimp Tool TypeHand
For Use With26 to 22 AWG insulated terminals and splices
Product RangeContour Crimp™ Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The CT-1525 is a Contour Crimp™ Controlled Cycle Tool with polypropylene handles to provide chemical resistance and a cushioned, non-slip grip. Ergonomic tool design assures operator comfort, safety and performance. Crimps 22 to 26AWG insulated terminals and splices, 10 to 22AWG fully insulated disconnects and insulated parallel splices. Crimps 14 to 22AWG barrel insulated disconnects.
- Controlled cycle mechanism assures high quality, consistent terminations
Applications
Maintenance & Repair
Technical Specifications
Crimp Tool Type
Hand
Product Range
Contour Crimp™ Series
For Use With
26 to 22 AWG insulated terminals and splices
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Alternatives for CT-1525
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
