Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoCWD3LG6Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.03M7454
Product RangePanelMax Series
Also Known AsGTIN UPC EAN: 07498365229
Your Part Number
36 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 6+ | $37.830 |
| 12+ | $36.060 |
| 30+ | $30.850 |
| 60+ | $29.140 |
Price for:1 Foot
Minimum: 6
Multiple: 6
$226.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoCWD3LG6Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.03M7454
Product RangePanelMax Series
Also Known AsGTIN UPC EAN: 07498365229
Technical Datasheet
Product RangePanelMax Series
External Height - Metric90.7mm
External Width - Metric111.8mm
Length - Metric1.83m
External Height - Imperial3.57"
External Width - Imperial4.4"
Raceway / Duct MaterialPVC (Polyvinylchloride)
Length - Imperial6ft
Raceway / Duct ColorGray
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
PanelMax Series
External Width - Metric
111.8mm
External Height - Imperial
3.57"
Raceway / Duct Material
PVC (Polyvinylchloride)
Raceway / Duct Color
Gray
External Height - Metric
90.7mm
Length - Metric
1.83m
External Width - Imperial
4.4"
Length - Imperial
6ft
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for CWD3LG6
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
