Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PANDUIT |
|---|---|
| Manufacturer Part No | DAP4BC-G3-5Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 29AH9790 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $283.710 |
| 5+ | $261.010 |
| 10+ | $255.790 |
Price for:Each
Minimum: 1
Multiple: 1
$283.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PANDUIT |
|---|---|
| Manufacturer Part No | DAP4BC-G3-5Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 29AH9790 |
| Technical Datasheet | |
| No. of Ports | - |
| Interface Configuration | 3A Circuit Breaker, 15A Duplex GFCI Outlet, Cat5e Coupler |
| Housing Material | Aluminum |
| NEMA Rating | NEMA 4X, 12, 13 |
| Protocol | Cat 5e Ethernet |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
- Data access port
- 4inch base
- GFCI outlet
- CAT 5e coupler
- 3A breaker
- For use with RJ45 jacks, circuit breakers, USB and other modular connectors
Technical Specifications
| No. of Ports | - |
|---|---|
| Housing Material | Aluminum |
| Protocol | Cat 5e Ethernet |
| SVHC | No SVHC (04-Feb-2026) |
| Interface Configuration | 3A Circuit Breaker, 15A Duplex GFCI Outlet, Cat5e Coupler |
|---|---|
| NEMA Rating | NEMA 4X, 12, 13 |
| Product Range | - |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
