Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoDCF10EI-X
Newark Part No.89F1723
Product RangePan-Way Series
Also Known AsGTIN UPC EAN: 07498325175
Technical Datasheet
50 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $4.030 |
| 3+ | $3.780 |
| 5+ | $3.610 |
| 10+ | $3.430 |
Price for:Each
Minimum: 1
Multiple: 1
$4.03
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoDCF10EI-X
Newark Part No.89F1723
Product RangePan-Way Series
Also Known AsGTIN UPC EAN: 07498325175
Technical Datasheet
Raceway / Duct MaterialABS (Acrylonitrile Butadiene Styrene)
Raceway / Duct ColorIvory
External Length57.1mm
External Width40.6mm
External Height57.2mm
Product RangePan-Way Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Raceway / Duct Material
ABS (Acrylonitrile Butadiene Styrene)
External Length
57.1mm
External Height
57.2mm
SVHC
No SVHC (21-Jan-2025)
Raceway / Duct Color
Ivory
External Width
40.6mm
Product Range
Pan-Way Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability