Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoDNF14-188FIB-CCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.14AC1956
Product RangeDNF-FIB Series
Also Known AsGTIN UPC EAN: 07498375981
Your Part Number
1,450 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $1.530 |
| 200+ | $1.500 |
| 500+ | $1.460 |
| 1000+ | $1.400 |
| 2500+ | $1.310 |
Price for:Each
Minimum: 1
Multiple: 1
$1.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoDNF14-188FIB-CCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.14AC1956
Product RangeDNF-FIB Series
Also Known AsGTIN UPC EAN: 07498375981
Technical Datasheet
Product RangeDNF-FIB Series
Terminal TypeFemale Quick Disconnect
Tab Size - Metric4.8mm x 0.5mm
Tab Size - Imperial0.187" x 0.02"
Wire Size AWG Min16AWG
Wire Size AWG Max14AWG
Insulator ColourBlue
Conductor Area CSA2.5mm²
Insulator MaterialNylon (Polyamide)
Terminal MaterialBrass
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Pan-Term™ vibration resistant female disconnect
- Disconnect can be inserted, removed from male tab without use of tools for lower installed cost
- Fully insulated design provides protection from electrical shorts
- Internal wire stop assures proper length of insertion into terminal barrel
- UL flammability UL 94V-2/HB, maximum insulation temperature 221°F (105°C)
- UL and CSA rated up to 600V per UL 310
Technical Specifications
Product Range
DNF-FIB Series
Tab Size - Metric
4.8mm x 0.5mm
Wire Size AWG Min
16AWG
Insulator Colour
Blue
Insulator Material
Nylon (Polyamide)
SVHC
No SVHC (04-Feb-2026)
Terminal Type
Female Quick Disconnect
Tab Size - Imperial
0.187" x 0.02"
Wire Size AWG Max
14AWG
Conductor Area CSA
2.5mm²
Terminal Material
Brass
Technical Docs (1)
Alternatives for DNF14-188FIB-C
4 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
