Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoDNF14-205FIB-CCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.14AC1957
Product RangeDNF-FIB Series
Also Known AsGTIN UPC EAN: 07498382669
Your Part Number
322 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $1.610 |
| 200+ | $1.560 |
| 500+ | $1.520 |
| 1000+ | $1.460 |
| 2500+ | $1.390 |
Price for:Each
Minimum: 1
Multiple: 1
$1.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoDNF14-205FIB-CCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.14AC1957
Product RangeDNF-FIB Series
Also Known AsGTIN UPC EAN: 07498382669
Technical Datasheet
Product RangeDNF-FIB Series
Terminal TypeFemale Quick Disconnect
Tab Size - Metric5.21mm x 0.81mm, 4.75mm x 0.81mm
Tab Size - Imperial0.205" x 0.032", 0.187" x 0.032"
Wire Size AWG Min16AWG
Wire Size AWG Max14AWG
Insulator ColourBlue
Conductor Area CSA2.5mm²
Insulator MaterialNylon (Polyamide)
Terminal MaterialBrass
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
DNF-FIB Series
Tab Size - Metric
5.21mm x 0.81mm, 4.75mm x 0.81mm
Wire Size AWG Min
16AWG
Insulator Colour
Blue
Insulator Material
Nylon (Polyamide)
SVHC
No SVHC (04-Feb-2026)
Terminal Type
Female Quick Disconnect
Tab Size - Imperial
0.205" x 0.032", 0.187" x 0.032"
Wire Size AWG Max
14AWG
Conductor Area CSA
2.5mm²
Terminal Material
Brass
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
