Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoDP48688TGYCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.84K1292
Product RangeDP6 Plus Series
Your Part Number
4 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $769.770 |
| 2+ | $750.510 |
| 5+ | $731.250 |
Price for:Each
Minimum: 1
Multiple: 1
$769.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoDP48688TGYCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.84K1292
Product RangeDP6 Plus Series
Technical Datasheet
Connector TypeModular Patch Panel
No. of Ports48Ports
LAN CategoryCat6
Rack U Height2U
Product RangeDP6 Plus Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
DP6™ pLUS Flat Cat 6 punchdown patch panel terminates 4-pair, 22-26AWG, 100 ohm unshielded twisted pair cable with an industry standard single wire 110 punchdown tool.
- Cat 6 patch panels mount to 19inch and 23inch racks and include 48 ports
- Each module is 100% factory tested to exceed industry standard performance requirements
- Individually serialized for traceability
- Panel includes space for labelling
Technical Specifications
Connector Type
Modular Patch Panel
LAN Category
Cat6
Product Range
DP6 Plus Series
No. of Ports
48Ports
Rack U Height
2U
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
