Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoESV6-ESV8-QCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.93AH3173
Product RangeStrongHold Series
Your Part Number
25 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $6.670 |
| 5+ | $6.440 |
| 10+ | $6.200 |
| 25+ | $6.020 |
| 50+ | $5.890 |
| 100+ | $5.760 |
| 250+ | $5.600 |
Price for:Each
Minimum: 1
Multiple: 1
$6.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoESV6-ESV8-QCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.93AH3173
Product RangeStrongHold Series
Technical Datasheet
Insulator ColourBlue
Product RangeStrongHold Series
Wire Size AWG Min8AWG
Wire Size AWG Max6AWG
Conductor Area CSA14mm²
Insulator MaterialVinyl
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Insulator Colour
Blue
Wire Size AWG Min
8AWG
Conductor Area CSA
14mm²
SVHC
No SVHC (04-Feb-2026)
Product Range
StrongHold Series
Wire Size AWG Max
6AWG
Insulator Material
Vinyl
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
