Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoF1.5X3LG6Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.99B0760
Product RangePanduct Series
Your Part Number
978 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $12.310 |
| 5+ | $11.380 |
| 10+ | $10.770 |
| 25+ | $10.050 |
| 50+ | $9.420 |
| 100+ | $8.370 |
| 250+ | $8.050 |
Price for:1 Foot
Minimum: 1
Multiple: 1
$12.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoF1.5X3LG6Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.99B0760
Product RangePanduct Series
Technical Datasheet
External Height - Metric79.2mm
External Width - Metric44.4mm
Length - Metric1.83m
External Height - Imperial3.12"
Raceway / Duct MaterialPVC (Polyvinylchloride)
External Width - Imperial1.75"
Length - Imperial6ft
Raceway / Duct ColorGray
Product RangePanduct Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Panduct ® type F narrow slot wiring duct
- Provides more slots to fit the spacing of high-density terminal blocks and other hardware
- UL recognized continuous use temperature: 122°F (50°C)
- UL 94 flammability rating of V-0
- Conforms with NFPA 79-2007 section 13.3.1 requirement for flame retardant material
- Provided with mounting holes
Technical Specifications
External Height - Metric
79.2mm
Length - Metric
1.83m
Raceway / Duct Material
PVC (Polyvinylchloride)
Length - Imperial
6ft
Product Range
Panduct Series
External Width - Metric
44.4mm
External Height - Imperial
3.12"
External Width - Imperial
1.75"
Raceway / Duct Color
Gray
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
