Print Page
26,756 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.196 |
| 25+ | $0.173 |
| 50+ | $0.169 |
| 100+ | $0.166 |
| 500+ | $0.158 |
| 1000+ | $0.154 |
| 5000+ | $0.149 |
| 10000+ | $0.146 |
Price for:Each
Minimum: 1
Multiple: 1
$0.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoF73-5-MCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.48AC9859
Product RangeF Series
Also Known AsGTIN UPC EAN: 07498376316
Technical Datasheet
Wire Ferrule TypeSingle Wire
Wire Size AWG Max24AWG
Conductor Area CSA0.25mm²
Pin Length-
Insulator Colour-
Product RangeF Series
Overall Length5mm
Insulator MaterialUninsulated
Terminal MaterialCopper
Terminal PlatingTin
SVHCNo SVHC (04-Feb-2026)
Product Overview
F73-5-M is a Pan-Term® non-covered single wire ferrule for use with CT-1102, CT-1123, CT-2500 (CT-2523CH). For long-lasting performance, the single wire ferrule ensures clean, secure wire connections for terminal blocks in tight spaces. It is designed with a seamless barrel to contain loose wire strands for superior terminations.
- 24AWG copper conductor size
- 7/32inch wire strip length
- 0.03inch inside diameter
- Maximum operating temperature is 150°C
- 0.04inch outer diameter
- 0.2inch overall length
- UL, DIN 46228 Part 1, CSA C22.2 No. 291-14 standards met
- Tin-plated finish/coating, copper base material
- Eases insertion of wire into terminal block
- Suitable for limited space panel
Technical Specifications
Wire Ferrule Type
Single Wire
Conductor Area CSA
0.25mm²
Insulator Colour
-
Overall Length
5mm
Terminal Material
Copper
SVHC
No SVHC (04-Feb-2026)
Wire Size AWG Max
24AWG
Pin Length
-
Product Range
F Series
Insulator Material
Uninsulated
Terminal Plating
Tin
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

