Print Page
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $4.100 |
| 10+ | $3.990 |
| 25+ | $3.880 |
| 50+ | $3.760 |
| 100+ | $3.660 |
| 500+ | $3.540 |
| 1000+ | $3.440 |
Price for:Each
Minimum: 1
Multiple: 1
$4.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoF89-25-LCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.48AC9694
Product RangeF Series
Also Known AsGTIN UPC EAN: 07498365095
Technical Datasheet
Wire Ferrule TypeSingle Wire
Wire Size AWG Max00AWG
Conductor Area CSA70mm²
Pin Length-
Insulator Colour-
Product RangeF Series
Overall Length25mm
Insulator MaterialUninsulated
Terminal MaterialCopper
Terminal PlatingTin
SVHCNo SVHC (04-Feb-2026)
Product Overview
- DIN 46228 Part 1, CSA non-insulated ferrule
- Designed with a seamless barrel to contain loose wire strands for superior terminations
- Eases insertion of wire into terminal block
- Suitable for limited space panel applications
Technical Specifications
Wire Ferrule Type
Single Wire
Conductor Area CSA
70mm²
Insulator Colour
-
Overall Length
25mm
Terminal Material
Copper
SVHC
No SVHC (04-Feb-2026)
Wire Size AWG Max
00AWG
Pin Length
-
Product Range
F Series
Insulator Material
Uninsulated
Terminal Plating
Tin
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

