Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoFOCRZ06YCopy
Newark Part No.32T9788
Product RangeOpti-Core Series
Your Part Number
3,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $2.770 |
| 10+ | $2.600 |
| 25+ | $2.270 |
| 50+ | $2.000 |
| 100+ | $1.900 |
| 250+ | $1.820 |
| 500+ | $1.690 |
| 1000+ | $1.620 |
Price for:1 Foot
Minimum: 1
Multiple: 1
$2.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoFOCRZ06YCopy
Newark Part No.32T9788
Product RangeOpti-Core Series
Technical Datasheet
Fibre TypeMultimode
Fibre Diameter50µm
No. of Fibers6Fibres
External Diameter7.87mm
Reel Length (Imperial)-
Reel Length (Metric)-
Jacket ColorBlack
Jacket MaterialPVC
Product RangeOpti-Core Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Fibre Type
Multimode
No. of Fibers
6Fibres
Reel Length (Imperial)
-
Jacket Color
Black
Product Range
Opti-Core Series
Fibre Diameter
50µm
External Diameter
7.87mm
Reel Length (Metric)
-
Jacket Material
PVC
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
