Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoFOCRZ12YCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.32T9789
Product RangeOpti-Core Series
Your Part Number
3,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $4.900 |
| 10+ | $4.370 |
| 25+ | $4.020 |
| 50+ | $3.790 |
| 100+ | $3.530 |
| 250+ | $3.240 |
| 500+ | $3.090 |
| 1000+ | $2.870 |
Price for:1 Foot
Minimum: 1
Multiple: 1
$4.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoFOCRZ12YCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.32T9789
Product RangeOpti-Core Series
Technical Datasheet
Fibre TypeOM4 Multimode
Fibre Diameter50µm / 125µm
No. of Fibers12Fibres
External Diameter7.87mm
Reel Length (Imperial)1ft
Reel Length (Metric)304.8mm
Jacket ColorBlack
Jacket MaterialPVC
Product RangeOpti-Core Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Fibre Type
OM4 Multimode
No. of Fibers
12Fibres
Reel Length (Imperial)
1ft
Jacket Color
Black
Product Range
Opti-Core Series
Fibre Diameter
50µm / 125µm
External Diameter
7.87mm
Reel Length (Metric)
304.8mm
Jacket Material
PVC
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
