Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoFODRX06YCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.84K1471
Product RangeOpti-Core Series
Your Part Number
1,312 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $2.440 |
| 10+ | $2.270 |
| 25+ | $2.210 |
| 50+ | $2.170 |
| 100+ | $2.110 |
Price for:1 Foot
Minimum: 1
Multiple: 1
$2.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoFODRX06YCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.84K1471
Product RangeOpti-Core Series
Technical Datasheet
Fibre TypeMultimode
Fibre Diameter50µm
No. of Fibers6Fibres
External Diameter6.1mm
Reel Length (Imperial)-
Reel Length (Metric)-
Jacket ColorAqua
Jacket MaterialPVC
Product RangeOpti-Core Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Fibre Type
Multimode
No. of Fibers
6Fibres
Reel Length (Imperial)
-
Jacket Color
Aqua
Product Range
Opti-Core Series
Fibre Diameter
50µm
External Diameter
6.1mm
Reel Length (Metric)
-
Jacket Material
PVC
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
