Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoFPS6X88MTG
Newark Part No.74AH3932
Product RangeTX6A Series
Technical Datasheet
385 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $32.610 |
| 10+ | $31.700 |
| 25+ | $30.800 |
| 50+ | $29.900 |
| 100+ | $28.980 |
| 500+ | $28.080 |
Price for:Each
Minimum: 1
Multiple: 1
$32.61
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoFPS6X88MTG
Newark Part No.74AH3932
Product RangeTX6A Series
Technical Datasheet
Modular Connector TypeRJ45 Plug
Port Configuration1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)8P8C
LAN CategoryCat6a
IP RatingIP20
Connector MountingCable Mount
Connector OrientationStraight
ShieldingShielded
MagneticsWithout Magnetics
LEDsWithout LED
Light PipesWithout Light Pipe
Product RangeTX6A Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
Cat 6A shielded modular plug terminates 4-pair, 22-26AWG, 100 ohm, shielded twisted pair cable and is backwards compatible with Cat 6 and 5e. Plug utilizes TG style technology to optimize performance by maintaining cable pair geometry while eliminating conductor untwist.
- Plug simplifies installation of common devices such as cameras and wireless access points
Technical Specifications
Modular Connector Type
RJ45 Plug
No. of Positions / Loaded Contacts (per Port)
8P8C
IP Rating
IP20
Connector Orientation
Straight
Magnetics
Without Magnetics
Light Pipes
Without Light Pipe
SVHC
No SVHC (21-Jan-2025)
Port Configuration
1 x 1 (Port)
LAN Category
Cat6a
Connector Mounting
Cable Mount
Shielding
Shielded
LEDs
Without LED
Product Range
TX6A Series
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability