Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoFSD82-12-CCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.14AC1991
Product RangeFSD Series
Also Known AsGTIN UPC EAN: 07498376265
Your Part Number
1,835 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.696 |
| 500+ | $0.663 |
| 1000+ | $0.648 |
| 2500+ | $0.630 |
| 5000+ | $0.617 |
Price for:Each
Minimum: 1
Multiple: 1
$0.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoFSD82-12-CCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.14AC1991
Product RangeFSD Series
Also Known AsGTIN UPC EAN: 07498376265
Technical Datasheet
Wire Ferrule TypeSingle Wire
Wire Size AWG Max10AWG
Conductor Area CSA6mm²
Pin Length12mm
Insulator ColourYellow
Product RangeFSD Series
Overall Length20mm
Insulator MaterialPP (Polypropylene)
Terminal MaterialCopper
Terminal PlatingTin
SVHCNo SVHC (04-Feb-2026)
Product Overview
FSD82-12-C is a Pan-Term® covered single-wire ferrule. It is for use with CT-1002, CT-1003, CT-1090, CT-1123, CT-1160, CT-1170, CP-992, CTFP-100, CT-2300/ST (CD-090), CT-2500/L (CT-2523CH). It is designed with a seamless barrel to contain loose wire strands for superior terminations.
- Polypropylene cover material, tin-plated finish/coating, copper base material, yellow color code
- #10AWG minimum/maximum copper conductor size
- 5/8inch wire strip length, 0.47inch pin length
- 0.14inch inside diameter, 0.79inch overall length
- Operating temperature range from -54 to 105°C
- 0.24inch maximum wire insulation diameter
- Meets DIN 46228, CSA C22.2 No. 291-14, UL 486F, cULus 486F standards
- Eases insertion of wire into terminal block, suitable for limited space panel applications
- Polypropylene insulation housing conforms to DIN color requirements
- Funnel entry for faster insertion and lower installed cost
Notes
Multiple pin lengths available for a variety of terminal blocks.
Technical Specifications
Wire Ferrule Type
Single Wire
Conductor Area CSA
6mm²
Insulator Colour
Yellow
Overall Length
20mm
Terminal Material
Copper
SVHC
No SVHC (04-Feb-2026)
Wire Size AWG Max
10AWG
Pin Length
12mm
Product Range
FSD Series
Insulator Material
PP (Polypropylene)
Terminal Plating
Tin
Technical Docs (3)
Alternatives for FSD82-12-C
6 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
