Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoFSDX75-8-DCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.48AC9689
Product RangeFSDX Series
Also Known AsGTIN UPC EAN: 07498333374
Your Part Number
17 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.145 |
| 1000+ | $0.142 |
| 2500+ | $0.138 |
| 5000+ | $0.135 |
| 12500+ | $0.133 |
Price for:Each
Minimum: 1
Multiple: 1
$0.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoFSDX75-8-DCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.48AC9689
Product RangeFSDX Series
Also Known AsGTIN UPC EAN: 07498333374
Technical Datasheet
Wire Ferrule TypeSingle Wire
Wire Size AWG Max20AWG
Conductor Area CSA0.5mm²
Pin Length8mm
Insulator ColourWhite
Product RangeFSDX Series
Overall Length13.5mm
Insulator MaterialPP (Polypropylene)
Terminal MaterialCopper
Terminal PlatingTin
SVHCNo SVHC (04-Feb-2026)
Product Overview
The FSDX75-8-D from Panduit is a single wire, DIN expanded end sleeve insulated ferrule. It has a funnel entry for faster insertion and lower installation cost. It is intended for #22AWG to 20AWG (0.5mm²) wire ferrules and supports a maximum wire insulated diameter of 0.12" (3mm). The insulated ferrule is 0.53"(13.5mm) long and has a wire strip length of 15/32" (11.9mm). Eases insertion of wire into terminal block and suitable for limited space panel applications.
- White colour polypropylene insulation
- Tin plated copper barrel
- Meets UL 486F, CSA-C22.2 No. 291-14 and DIN 46228 standards
- Designed with a seamless barrel to contain loose wire strands for superior terminations
- Pin length is 0.31"(8mm)
Technical Specifications
Wire Ferrule Type
Single Wire
Conductor Area CSA
0.5mm²
Insulator Colour
White
Overall Length
13.5mm
Terminal Material
Copper
SVHC
No SVHC (04-Feb-2026)
Wire Size AWG Max
20AWG
Pin Length
8mm
Product Range
FSDX Series
Insulator Material
PP (Polypropylene)
Terminal Plating
Tin
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
