Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoFTD81-12-CCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.13AC4712
Product RangeFTD Series
Also Known AsGTIN UPC EAN: 07498376314
Your Part Number
104 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $1.140 |
| 200+ | $1.110 |
| 500+ | $1.080 |
| 1000+ | $1.020 |
| 2500+ | $0.965 |
Price for:Each
Minimum: 1
Multiple: 1
$1.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoFTD81-12-CCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.13AC4712
Product RangeFTD Series
Also Known AsGTIN UPC EAN: 07498376314
Technical Datasheet
Wire Ferrule TypeTwin Wire
Wire Size AWG Max12AWG
Conductor Area CSA4mm²
Pin Length12mm
Insulator ColourGray
Product RangeFTD Series
Overall Length23mm
Insulator MaterialPP (Polypropylene)
Terminal MaterialCopper
Terminal PlatingTin
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Pan-Term® twin wire DIN end sleeve insulated Ferrule
- Meets DIN standards for twin wire containment
- Polypropylene insulation housing conforms to DIN colour requirements
- Funnel entry for faster insertion and lower installed cost
- Designed with a seamless barrel to contain loose wire strands for superior terminations
- Eases insertion of wire into terminal block
- Suitable for limited space panel applications
- Multiple pin lengths available for a variety of terminal blocks
Technical Specifications
Wire Ferrule Type
Twin Wire
Conductor Area CSA
4mm²
Insulator Colour
Gray
Overall Length
23mm
Terminal Material
Copper
SVHC
No SVHC (04-Feb-2026)
Wire Size AWG Max
12AWG
Pin Length
12mm
Product Range
FTD Series
Insulator Material
PP (Polypropylene)
Terminal Plating
Tin
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
