Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoG1X2WH6Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.17C7489
Product RangePanduct Series
Also Known AsGTIN UPC EAN: 07498354596
Your Part Number
180 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 6+ | $8.100 |
| 60+ | $7.880 |
| 150+ | $7.660 |
| 300+ | $7.430 |
| 600+ | $7.210 |
| 3000+ | $6.950 |
Price for:1 Foot
Minimum: 6
Multiple: 6
$48.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoG1X2WH6Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.17C7489
Product RangePanduct Series
Also Known AsGTIN UPC EAN: 07498354596
Technical Datasheet
External Height - Metric53.8mm
External Width - Metric32mm
Length - Metric1.83m
External Height - Imperial2.12"
External Width - Imperial1.26"
Length - Imperial6ft
Raceway / Duct ColorWhite
Raceway / Duct MaterialPVC (Polyvinylchloride)
Product RangePanduct Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Panduct® type G wide slot wiring duct
- Provides greater sidewall rigidity and can be used with a wide range of wire bundle size
- UL recognized continuous-use temperature up to 122°F (50°C)
- UL 94 flame class of V-0
- Mounting holes provided
- Upper and lower scorelines allows easy finger and sidewall section removals
Technical Specifications
External Height - Metric
53.8mm
Length - Metric
1.83m
External Width - Imperial
1.26"
Raceway / Duct Color
White
Product Range
Panduct Series
External Width - Metric
32mm
External Height - Imperial
2.12"
Length - Imperial
6ft
Raceway / Duct Material
PVC (Polyvinylchloride)
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Alternatives for G1X2WH6
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
