Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoG2X3BL6Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.65H9744
Product RangePanduct Series
Your Part Number
42 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 6+ | $11.510 |
| 10+ | $11.190 |
| 25+ | $10.880 |
| 50+ | $10.570 |
| 100+ | $10.250 |
| 500+ | $9.950 |
| 1000+ | $9.640 |
Price for:1 Foot
Minimum: 6
Multiple: 6
$69.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoG2X3BL6Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.65H9744
Product RangePanduct Series
Technical Datasheet
External Height - Metric79.2mm
External Width - Metric57.2mm
Length - Metric1.83m
External Height - Imperial3.12"
External Width - Imperial2.25"
Length - Imperial6ft
Raceway / Duct ColorBlack
Raceway / Duct MaterialPVC (Polyvinylchloride)
Product RangePanduct Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
External Height - Metric
79.2mm
Length - Metric
1.83m
External Width - Imperial
2.25"
Raceway / Duct Color
Black
Product Range
Panduct Series
External Width - Metric
57.2mm
External Height - Imperial
3.12"
Length - Imperial
6ft
Raceway / Duct Material
PVC (Polyvinylchloride)
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
