Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoG3X3LG6Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.65H9763
Product RangePanduct Series
Also Known AsGTIN UPC EAN: 07498354588
Your Part Number
132 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 60+ | $10.600 |
| 120+ | $10.150 |
Price for:1 Foot
Minimum: 6
Multiple: 6
--
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoG3X3LG6Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.65H9763
Product RangePanduct Series
Also Known AsGTIN UPC EAN: 07498354588
Technical Datasheet
External Height - Metric79.2mm
External Width - Metric82.6mm
Length - Metric1.83m
External Height - Imperial3.12"
Raceway / Duct MaterialPVC (Polyvinylchloride)
External Width - Imperial3.25"
Length - Imperial6ft
Raceway / Duct ColorGray
Product RangePanduct Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Panduct® type G wide slot wiring duct
- Provides greater sidewall rigidity and can be used with a wide range of wire bundle size
- UL recognized continuous use temperature: 122°F (50°C)
- UL 94 flammability rating of V-0
- Conforms with NFPA 79-2007 section 13.3.1 requirement for flame retardant material
- Provided with mounting holes
Technical Specifications
External Height - Metric
79.2mm
Length - Metric
1.83m
Raceway / Duct Material
PVC (Polyvinylchloride)
Length - Imperial
6ft
Product Range
Panduct Series
External Width - Metric
82.6mm
External Height - Imperial
3.12"
External Width - Imperial
3.25"
Raceway / Duct Color
Gray
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Alternatives for G3X3LG6
1 Product Found
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
