Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoGE192-LCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.89F1901
Also Known AsGTIN UPC EAN: 07498360136
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $124.610 |
| 2+ | $104.700 |
| 25+ | $99.560 |
| 100+ | $96.350 |
Price for:Pack of 50
Minimum: 1
Multiple: 1
$124.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoGE192-LCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.89F1901
Also Known AsGTIN UPC EAN: 07498360136
Technical Datasheet
Grommet TypeStrip
Cable Diameter Min-
Cable Diameter Max-
Grommet MaterialNylon 6.6 (Polyamide 6.6)
Mounting Hole Dia-
Panel Thickness Max4.9mm
Grommet ColourNatural
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- National aerospace standard slotted grommet edging strip
- Protects and prevents wires and cables from chafing against sharp edges of panel walls and knockouts
- Complies to national aerospace standard NAMS21266 (Formerly military standard MS21266)
- Abrasion protection
- Temperature range from -40°F – 149°F (-40°C – 65°C)
Technical Specifications
Grommet Type
Strip
Cable Diameter Max
-
Mounting Hole Dia
-
Grommet Colour
Natural
SVHC
No SVHC (04-Feb-2026)
Cable Diameter Min
-
Grommet Material
Nylon 6.6 (Polyamide 6.6)
Panel Thickness Max
4.9mm
Product Range
-
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
