Print Page
H000X025H1M
Wire Marker, Heat Shrinkable Sleeve, Blank (No Legend), PO (Polyolefin), White, 6.6mm x 2.5m
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoH000X025H1MCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.64AK9504
Product RangePXE Series
Your Part Number
2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $64.210 |
| 5+ | $62.930 |
| 10+ | $61.650 |
| 25+ | $60.370 |
| 50+ | $59.070 |
Price for:Each
Minimum: 1
Multiple: 1
$64.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoH000X025H1MCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.64AK9504
Product RangePXE Series
Technical Datasheet
Marker TypeHeat Shrinkable Sleeve
LegendBlank (No Legend)
Marker MaterialPO (Polyolefin)
Marker ColourWhite
Marker Dimensions6.6mm x 2.5m
I.D. Max3.4mm
I.D. Min1.1mm
Shrink Ratio3:1
Product RangePXE Series
SVHC1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Technical Specifications
Marker Type
Heat Shrinkable Sleeve
Marker Material
PO (Polyolefin)
Marker Dimensions
6.6mm x 2.5m
I.D. Min
1.1mm
Product Range
PXE Series
Legend
Blank (No Legend)
Marker Colour
White
I.D. Max
3.4mm
Shrink Ratio
3:1
SVHC
1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
