Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoHLM-15R0Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.12K5422
Product RangeTak-Ty HLM Series
Also Known AsGTIN UPC EAN: 07498362694
Your Part Number
96 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $38.400 |
| 5+ | $37.070 |
| 10+ | $35.720 |
| 25+ | $34.700 |
| 50+ | $33.940 |
| 100+ | $33.210 |
Price for:Each
Minimum: 1
Multiple: 1
$38.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoHLM-15R0Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.12K5422
Product RangeTak-Ty HLM Series
Also Known AsGTIN UPC EAN: 07498362694
Technical Datasheet
Fastener Length - Imperial-
Fastener Length - Metric-
Fastener Width - Imperial0.33"
Fastener Width - Metric8.4mm
Fastener ColourBlack
Fastener MaterialNylon (Polyamide), PE (Polyethylene)
Cable Bundle Diameter Max-
Minimum Loop Tensile Strength18lb
Roll Length4.6m
Product RangeTak-Ty HLM Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
- HLS series Tak-Ty® hook & loop cable tie roll
- Constructed of soft, premium material
- Safe to use on high performance cables to protect against over-tensioning
- Cable tie is adjustable, releasable and re-usable
- Ideal for applications requiring frequent moves, adds or changes
- Continuous roll and can be cut to the desired length to eliminate waste
Technical Specifications
Fastener Length - Imperial
-
Fastener Width - Imperial
0.33"
Fastener Colour
Black
Cable Bundle Diameter Max
-
Roll Length
4.6m
SVHC
No SVHC (04-Feb-2026)
Fastener Length - Metric
-
Fastener Width - Metric
8.4mm
Fastener Material
Nylon (Polyamide), PE (Polyethylene)
Minimum Loop Tensile Strength
18lb
Product Range
Tak-Ty HLM Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
